UBY2A431MHL | |
---|---|
DigiKey Part Number | 493-17785-ND |
Manufacturer | |
Manufacturer Product Number | UBY2A431MHL |
Description | CAP ALUM 430UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 430 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 31mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY2A431MHL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 31mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 2.305 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.61 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥20.23700 | ¥202.37 |
50 | ¥18.28320 | ¥914.16 |
400 | ¥13.60673 | ¥5,442.69 |
800 | ¥11.69323 | ¥9,354.58 |
1,200 | ¥11.48066 | ¥13,776.79 |
2,800 | ¥11.05544 | ¥30,955.23 |
5,200 | ¥10.84283 | ¥56,382.72 |