EMZA500ARA431MKG5S | |
---|---|
DigiKey Part Number | 565-EMZA500ARA431MKG5S-ND |
Manufacturer | |
Manufacturer Product Number | EMZA500ARA431MKG5S |
Description | CAP ALUM 430UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 545 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.09 A @ 100 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥5.97700 | ¥59.77 |
50 | ¥5.22300 | ¥261.15 |
100 | ¥4.25600 | ¥425.60 |
500 | ¥3.48210 | ¥1,741.05 |
1,000 | ¥2.99847 | ¥2,998.47 |
2,500 | ¥2.80503 | ¥7,012.57 |
5,000 | ¥2.65994 | ¥13,299.70 |