1600 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,757 In Stock | 1 : ¥16.67000 Cut Tape (CT) 75 : ¥11.78333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 1600 µF | ±20% | 35 V | 47mOhm @ 100kHz | 4000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 1.5 A @ 120 Hz | 3 A @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.886" (22.50mm) | 0.673" L x 0.673" W (17.10mm x 17.10mm) | Surface Mount | Radial, Can - SMD | |||
1,966 In Stock | 1 : ¥31.61000 Bulk | Bulk | Active | 1600 µF | ±20% | 80 V | 21mOhm @ 100kHz | 2000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 3.396 A @ 120 Hz | 5.66 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
179 In Stock | 1 : ¥11.99000 Bulk | Bulk | Active | 1600 µF | ±20% | 25 V | 80mOhm @ 100kHz | 1000 Hrs @ 150°C | -40°C ~ 150°C | Polar | AEC-Q200 | Automotive | 1.746 A @ 120 Hz | 2.91 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
791 In Stock | 1 : ¥19.37000 Cut Tape (CT) 125 : ¥11.33632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1600 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.35 A @ 120 Hz | 1.8 A @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
3,012 In Stock | 1 : ¥26.85000 Bulk | Bulk | Active | 1600 µF | ±20% | 50 V | 32mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 1.812 A @ 120 Hz | 3.02 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
143 In Stock | 1 : ¥34.97000 Cut Tape (CT) 75 : ¥24.25200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1600 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.275 A @ 120 Hz | 2.55 A @ 100 kHz | 50 mOhms | - | 0.709" Dia (18.00mm) | 0.886" (22.50mm) | 0.752" L x 0.752" W (19.10mm x 19.10mm) | Surface Mount | Radial, Can - SMD | |||
200 In Stock | 1 : ¥41.70000 Bulk | Bulk | Active | 1600 µF | ±20% | 80 V | 21mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 3.396 A @ 120 Hz | 5.66 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
209 In Stock | 1 : ¥108.69000 Bulk | Bulk | Active | 1600 µF | ±20% | 400 V | 92.3mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.27 A @ 100 Hz | 10.65 A @ 10 kHz | 51 mOhms | 0.984" (25.00mm) | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole, Press-Fit | Radial, Can - Press-Fit - 5 Lead | |||
2,078 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | 1600 µF | ±20% | 50 V | 31mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.944 A @ 120 Hz | 3.24 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
980 In Stock | 1 : ¥17.08000 Cut Tape (CT) 125 : ¥9.99856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1600 µF | ±20% | 25 V | 47mOhm @ 100kHz | 3500 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | General Purpose | 1.2 A @ 120 Hz | 2.4 A @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.689" (17.50mm) | 0.673" L x 0.673" W (17.10mm x 17.10mm) | Surface Mount | Radial, Can - SMD | |||
1,021 In Stock | 1 : ¥28.08000 Cut Tape (CT) 75 : ¥12.63387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1600 µF | ±20% | 35 V | 34mOhm @ 100kHz | 4000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | General Purpose | 1.5 A @ 120 Hz | 3 A @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.886" (22.50mm) | 0.673" L x 0.673" W (17.10mm x 17.10mm) | Surface Mount | Radial, Can - SMD | |||
889 In Stock | 1 : ¥33.82000 Cut Tape (CT) 250 : ¥10.61784 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1600 µF | ±20% | 35 V | - | 5000 Hrs @ 125°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 2.208 A @ 120 Hz | 2.3 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,959 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | 1600 µF | 0%, +30% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.38 A @ 120 Hz | 2.3 A @ 100 kHz | 39 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
975 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | 1600 µF | ±20% | 25 V | 72mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 882 mA @ 120 Hz | 1.47 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
300 In Stock | 1 : ¥14.28000 Bulk | Bulk | Active | 1.6 mF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.236 A @ 120 Hz | 2.06 A @ 100 kHz | 45 mOhms | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
500 In Stock | 1 : ¥14.61000 Bulk | Bulk | Active | 1.6 mF | ±20% | 35 V | 34mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.368 A @ 120 Hz | 2.28 A @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
400 In Stock | 1 : ¥73.15000 Bulk | Bulk | Active | 1600 µF | ±10% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.95 A @ 120 Hz | 7.425 A @ 50 kHz | - | 0.559" (14.20mm) | 1.378" Dia (35.00mm) | 1.870" (47.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
400 In Stock | 1 : ¥80.62000 Bulk | Bulk | Active | 1600 µF | ±10% | 220 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 5.25 A @ 120 Hz | 7.875 A @ 50 kHz | - | 0.559" (14.20mm) | 1.378" Dia (35.00mm) | 2.106" (53.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
399 In Stock | 1 : ¥85.71000 Bulk | Bulk | Active | 1600 µF | ±10% | 250 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 5.54 A @ 120 Hz | 8.31 A @ 50 kHz | - | 0.559" (14.20mm) | 1.378" Dia (35.00mm) | 2.224" (56.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
317 In Stock | 1 : ¥87.35000 Tray | Tray | Active | 1600 µF | -10%, +30% | 63 V | 55mOhm @ 100Hz | 2000 Hrs @ 150°C | -40°C ~ 150°C | Polar | AEC-Q200 | Automotive | 2.345 A @ 100 Hz | 6.968 A @ 100 kHz | - | 0.600" (15.24mm) | 0.717" Dia (18.20mm) | 1.445" (36.70mm) | - | Through Hole | Radial, Can - Solder Lug | |||
86 In Stock | 1 : ¥305.48000 Bulk | Bulk | Active | 1600 µF | ±20% | 500 V | 142mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 6.8 A @ 100 Hz | 12.8 A @ 10 kHz | 106 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
39 In Stock | 1 : ¥26.52000 Cut Tape (CT) 125 : ¥8.45120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1600 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.35 A @ 120 Hz | 1.8 A @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
48 In Stock | 1 : ¥223.63000 Bulk | Bulk | Active | 1600 µF | ±20% | 450 V | 117mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7 A @ 100 Hz | 12.5 A @ 10 kHz | 76 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
53 In Stock | 1 : ¥329.53000 Bulk | Bulk | Active | 1600 µF | -10%, +50% | 200 V | 74mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.6 A @ 120 Hz | 6.9 A @ 10 kHz | - | 0.875" (22.22mm) | 2.000" Dia (50.80mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
350 In Stock | 1 : ¥12.23000 Cut Tape (CT) 175 : ¥6.87017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.6 mF | ±20% | 25 V | 47mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.092 A @ 120 Hz | 1.82 A @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.650" (16.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD |