EEE-FK1V162SV | |
---|---|
DigiKey Part Number | P122521TR-ND - Tape & Reel (TR) P122521CT-ND - Cut Tape (CT) P122521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V162SV |
Description | CAP ALUM 1600UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V162SV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥17.42100 | ¥174.21 |
50 | ¥13.73620 | ¥686.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥8.45120 | ¥1,056.40 |
250 | ¥8.37568 | ¥2,093.92 |