Aluminum Electrolytic Capacitors

Results: 45
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Capacitance
39 µF68 µF82 µF100 µF120 µF150 µF180 µF220 µF270 µF330 µF390 µF470 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz160mOhm @ 100kHz180mOhm @ 100kHz340mOhm @ 100kHz360mOhm @ 100kHz680mOhm @ 100kHz880mOhm @ 100kHz-
Lifetime @ Temp.
2000 Hrs @ 105°C5000 Hrs @ 105°C
Applications
AutomotiveAutomotive, High Temperature Reflow
Ripple Current @ Low Frequency
107.25 mA @ 120 Hz126.75 mA @ 120 Hz156 mA @ 120 Hz182 mA @ 120 Hz227.5 mA @ 120 Hz390 mA @ 120 Hz435.5 mA @ 120 Hz552.5 mA @ 120 Hz825 mA @ 120 Hz1.35 A @ 120 Hz1.545 A @ 120 Hz1.98 A @ 120 Hz
Ripple Current @ High Frequency
165 mA @ 100 kHz195 mA @ 100 kHz240 mA @ 100 kHz280 mA @ 100 kHz350 mA @ 100 kHz600 mA @ 100 kHz670 mA @ 100 kHz850 mA @ 100 kHz1.1 A @ 100 kHz1.8 A @ 100 kHz2.06 A @ 100 kHz2.64 A @ 100 kHz
Size / Dimension
0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.252" (6.40mm)0.327" (8.30mm)0.425" (10.80mm)0.551" (14.00mm)0.669" (17.00mm)0.866" (22.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)0.531" L x 0.531" W (13.50mm x 13.50mm)0.669" L x 0.669" W (17.00mm x 17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
45Results
Applied FiltersRemove All

Showing
of 45
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
1,918
In Stock
1 : ¥12.40000
Cut Tape (CT)
500 : ¥5.53584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
470 µF
±20%
35 V
80mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
552.5 mA @ 120 Hz
850 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
3,500
In Stock
1 : ¥8.70000
Cut Tape (CT)
1,000 : ¥2.48026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
68 µF
±20%
35 V
360mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
156 mA @ 120 Hz
240 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.252" (6.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
1,958
In Stock
1 : ¥8.70000
Cut Tape (CT)
1,000 : ¥3.16780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
150 µF
±20%
16 V
360mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
156 mA @ 120 Hz
240 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.252" (6.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
816
In Stock
1 : ¥8.70000
Cut Tape (CT)
1,000 : ¥2.48026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
100 µF
±20%
25 V
360mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
156 mA @ 120 Hz
240 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.252" (6.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
2,543
In Stock
1 : ¥8.87000
Cut Tape (CT)
900 : ¥3.74490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
180 µF
±20%
25 V
340mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
182 mA @ 120 Hz
280 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.327" (8.30mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
1,420
In Stock
1 : ¥8.87000
Cut Tape (CT)
900 : ¥2.84049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
120 µF
±20%
35 V
340mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
182 mA @ 120 Hz
280 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.327" (8.30mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
833
In Stock
1 : ¥11.25000
Cut Tape (CT)
500 : ¥5.01962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
180 µF
±20%
50 V
340mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
227.5 mA @ 120 Hz
350 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.425" (10.80mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
1,135
In Stock
1 : ¥12.40000
Cut Tape (CT)
500 : ¥5.53584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
270 µF
±20%
50 V
180mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
435.5 mA @ 120 Hz
670 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
1,635
In Stock
1 : ¥15.93000
Cut Tape (CT)
200 : ¥9.32395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1800 µF
±20%
16 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
825 mA @ 120 Hz
1.1 A @ 100 kHz
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.531" W (13.50mm x 13.50mm)
Surface Mount
Radial, Can - SMD
1,618
In Stock
1 : ¥15.93000
Cut Tape (CT)
200 : ¥9.32395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
750 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
825 mA @ 120 Hz
1.1 A @ 100 kHz
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.531" W (13.50mm x 13.50mm)
Surface Mount
Radial, Can - SMD
868
In Stock
1 : ¥15.93000
Cut Tape (CT)
200 : ¥9.32395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1200 µF
±20%
25 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
825 mA @ 120 Hz
1.1 A @ 100 kHz
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.531" W (13.50mm x 13.50mm)
Surface Mount
Radial, Can - SMD
595
In Stock
1 : ¥27.01000
Cut Tape (CT)
125 : ¥16.09856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3600 µF
±20%
25 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.545 A @ 120 Hz
2.06 A @ 100 kHz
-
0.709" Dia (18.00mm)
0.669" (17.00mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
297
In Stock
1 : ¥27.01000
Cut Tape (CT)
125 : ¥16.09856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 µF
±20%
6.3 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.545 A @ 120 Hz
2.06 A @ 100 kHz
-
0.709" Dia (18.00mm)
0.669" (17.00mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
832
In Stock
1 : ¥31.77000
Cut Tape (CT)
75 : ¥22.00693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3000 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.98 A @ 120 Hz
2.64 A @ 100 kHz
-
0.709" Dia (18.00mm)
0.866" (22.00mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
323
In Stock
1 : ¥31.77000
Cut Tape (CT)
75 : ¥22.00693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7500 µF
±20%
16 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.98 A @ 120 Hz
2.64 A @ 100 kHz
-
0.709" Dia (18.00mm)
0.866" (22.00mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
301
In Stock
1 : ¥31.77000
Cut Tape (CT)
75 : ¥22.00693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4700 µF
±20%
25 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.98 A @ 120 Hz
2.64 A @ 100 kHz
-
0.709" Dia (18.00mm)
0.866" (22.00mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
2,000
In Stock
1 : ¥8.70000
Cut Tape (CT)
1,000 : ¥2.48026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
82 µF
±20%
35 V
360mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
156 mA @ 120 Hz
240 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.252" (6.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
996
In Stock
1 : ¥8.70000
Cut Tape (CT)
1,000 : ¥3.35588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
220 µF
±20%
10 V
360mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
156 mA @ 120 Hz
240 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.252" (6.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
708
In Stock
1 : ¥8.70000
Cut Tape (CT)
1,000 : ¥2.48026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
39 µF
±20%
50 V
880mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
107.25 mA @ 120 Hz
165 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.252" (6.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
2,141
In Stock
1 : ¥8.87000
Cut Tape (CT)
900 : ¥3.74490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
150 µF
±20%
25 V
340mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
182 mA @ 120 Hz
280 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.327" (8.30mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
1,703
In Stock
1 : ¥8.87000
Cut Tape (CT)
900 : ¥3.74490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
470 µF
±20%
6.3 V
340mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
182 mA @ 120 Hz
280 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.327" (8.30mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
783
In Stock
1 : ¥8.87000
Cut Tape (CT)
900 : ¥2.84049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
82 µF
±20%
50 V
680mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
126.75 mA @ 120 Hz
195 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.327" (8.30mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
1,065
In Stock
1 : ¥11.25000
Cut Tape (CT)
500 : ¥3.58346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
820 µF
±20%
10 V
160mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
390 mA @ 120 Hz
600 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.425" (10.80mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
990
In Stock
1 : ¥12.40000
Cut Tape (CT)
500 : ¥5.53584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
1000 µF
±20%
16 V
80mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
552.5 mA @ 120 Hz
850 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
420
In Stock
1 : ¥12.40000
Cut Tape (CT)
500 : ¥5.44438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
680 µF
±20%
25 V
80mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
552.5 mA @ 120 Hz
850 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 45

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.