EEE-FK1C752SV | |
---|---|
DigiKey Part Number | P122515TR-ND - Tape & Reel (TR) P122515CT-ND - Cut Tape (CT) P122515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C752SV |
Description | CAP ALUM 7500UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C752SV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 1.98 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.64 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.77000 | ¥31.77 |
10 | ¥24.35800 | ¥243.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥22.00693 | ¥1,650.52 |
150 | ¥18.93607 | ¥2,840.41 |
375 | ¥16.37720 | ¥6,141.45 |
525 | ¥14.84185 | ¥7,791.97 |
750 | ¥14.07416 | ¥10,555.62 |
1,875 | ¥13.81825 | ¥25,909.22 |
3,750 | ¥13.30646 | ¥49,899.22 |