ALS70A162KE450 | |
---|---|
DigiKey Part Number | 399-14336-ND |
Manufacturer | |
Manufacturer Product Number | ALS70A162KE450 |
Description | CAP ALUM 1600UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 117mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70A162KE450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 117mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7 A @ 100 Hz | |
Ripple Current @ High Frequency | 12.5 A @ 10 kHz | |
Impedance | 76 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 3.307" (84.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.63000 | ¥223.63 |
24 | ¥205.98000 | ¥4,943.52 |
72 | ¥182.43931 | ¥13,135.63 |
120 | ¥162.42992 | ¥19,491.59 |
504 | ¥153.01337 | ¥77,118.74 |