UBY1K162MHL | |
---|---|
DigiKey Part Number | 493-17757-ND |
Manufacturer | |
Manufacturer Product Number | UBY1K162MHL |
Description | CAP ALUM 1600UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 21mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1K162MHL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 21mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 3.396 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.66 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.70000 | ¥41.70 |
10 | ¥35.83500 | ¥358.35 |
50 | ¥32.50140 | ¥1,625.07 |
200 | ¥26.83525 | ¥5,367.05 |
600 | ¥23.33485 | ¥14,000.91 |
1,000 | ¥21.66810 | ¥21,668.10 |
2,600 | ¥21.25142 | ¥55,253.69 |