UCZ1V162MNQ1MS | |
---|---|
DigiKey Part Number | 493-13964-2-ND - Tape & Reel (TR) 493-13964-1-ND - Cut Tape (CT) 493-13964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V162MNQ1MS |
Description | CAP ALUM 1600UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 1600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 47mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1V162MNQ1MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 47mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥12.82300 | ¥128.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥11.78333 | ¥883.75 |
150 | ¥9.76987 | ¥1,465.48 |
375 | ¥8.83715 | ¥3,313.93 |
525 | ¥8.64360 | ¥4,537.89 |