EGQB250ELL162MK25H | |
---|---|
DigiKey Part Number | 565-EGQB250ELL162MK25H-ND |
Manufacturer | |
Manufacturer Product Number | EGQB250ELL162MK25H |
Description | CAP ALUM 1600UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 80mOhm @ 100kHz 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 1.746 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.91 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥8.98100 | ¥89.81 |
50 | ¥8.19140 | ¥409.57 |
100 | ¥6.71130 | ¥671.13 |
500 | ¥5.35638 | ¥2,678.19 |
1,000 | ¥4.72622 | ¥4,726.22 |
3,000 | ¥4.41113 | ¥13,233.39 |
5,000 | ¥4.25359 | ¥21,267.95 |