TLC5926IDBQR | |
---|---|
DigiKey Part Number | 296-24760-2-ND - Tape & Reel (TR) 296-24760-1-ND - Cut Tape (CT) 296-24760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5926IDBQR |
Description | IC LED DRVR LINEAR 120MA 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5926IDBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | - | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥9.11300 | ¥91.13 |
25 | ¥8.60000 | ¥215.00 |
100 | ¥7.32800 | ¥732.80 |
250 | ¥6.88088 | ¥1,720.22 |
500 | ¥6.05712 | ¥3,028.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.05712 | ¥15,142.80 |