TLC5928PWP | |
---|---|
DigiKey Part Number | 296-34377-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5928PWP |
Description | IC LED DRVR LINEAR 35MA 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5928PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 35mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥9.11300 | ¥91.13 |
60 | ¥8.60000 | ¥516.00 |
120 | ¥7.32775 | ¥879.33 |
300 | ¥6.88057 | ¥2,064.17 |
540 | ¥6.05685 | ¥3,270.70 |