STAP16DPPS05XTTR | |
---|---|
DigiKey Part Number | 497-14592-2-ND - Tape & Reel (TR) 497-14592-1-ND - Cut Tape (CT) 497-14592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STAP16DPPS05XTTR |
Description | IC LED DRVR LINEAR 40MA 24HTSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 40mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STAP16DPPS05XTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 40mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥14.97100 | ¥149.71 |
25 | ¥14.12560 | ¥353.14 |
100 | ¥12.03600 | ¥1,203.60 |
250 | ¥11.30116 | ¥2,825.29 |
500 | ¥9.88862 | ¥4,944.31 |
1,000 | ¥8.19339 | ¥8,193.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.99330 | ¥17,483.25 |