TLC59282DBQ | |
---|---|
DigiKey Part Number | 296-31393-ND |
Manufacturer | |
Manufacturer Product Number | TLC59282DBQ |
Description | IC LED DRIVER LINEAR 45MA 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59282DBQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 45mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.56900 | ¥85.69 |
50 | ¥8.08800 | ¥404.40 |
100 | ¥6.89110 | ¥689.11 |
250 | ¥6.47044 | ¥1,617.61 |
500 | ¥5.69582 | ¥2,847.91 |