LED Drivers

Results: 3
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Internal Switch(s)
-Yes
Voltage - Output
17V20V
Current - Output / Channel
40mA90mA120mA
Dimming
-Analog
Applications
Backlight, LightingLightingSignage
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
24-SOIC (0.295", 7.50mm Width)24-SSOP (0.154", 3.90mm Width)24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-HTSSOP24-SO24-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-SOIC
STP16CPC26MTR
IC LED DRVR LIN ANALOG 90MA 24SO
STMicroelectronics
27,212
In Stock
1 : ¥12.67000
Cut Tape (CT)
1,000 : ¥4.75299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
Shift Register
Yes
16
3V
5.5V
20V
90mA
30MHz
Analog
Lighting
-40°C ~ 125°C (TA)
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SO
DBQ-24-QSOP Pkg
TLC5926IDBQR
IC LED DRVR LINEAR 120MA 24SSOP
Texas Instruments
27,133
In Stock
1 : ¥10.12000
Cut Tape (CT)
2,500 : ¥6.05684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
Shift Register
-
16
3V
5.5V
17V
120mA
30MHz
-
Signage
-40°C ~ 85°C (TA)
Surface Mount
24-SSOP (0.154", 3.90mm Width)
24-SSOP
24-TSSOP
STAP16DPPS05XTTR
IC LED DRVR LINEAR 40MA 24HTSSOP
STMicroelectronics
2,326
In Stock
1 : ¥16.66000
Cut Tape (CT)
2,500 : ¥6.99299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
Shift Register
Yes
16
3V
5.5V
20V
40mA
30MHz
-
Backlight, Lighting
-40°C ~ 125°C (TJ)
Surface Mount
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
24-HTSSOP
Showing
of 3

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.