TLC5928RGER | |
---|---|
DigiKey Part Number | 296-48172-2-ND - Tape & Reel (TR) 296-48172-1-ND - Cut Tape (CT) 296-48172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5928RGER |
Description | IC LED DRIVER LINEAR 35MA 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5928RGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 35mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.57892 | ¥16,736.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.11100 | ¥81.11 |
25 | ¥7.65160 | ¥191.29 |
100 | ¥6.51860 | ¥651.86 |
250 | ¥6.12056 | ¥1,530.14 |
500 | ¥5.38760 | ¥2,693.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.39900 | ¥83.99 |
25 | ¥7.92320 | ¥198.08 |
100 | ¥6.75000 | ¥675.00 |
250 | ¥6.33784 | ¥1,584.46 |
500 | ¥5.57884 | ¥2,789.42 |