TLC59281RGER | |
---|---|
DigiKey Part Number | 296-27234-2-ND - Tape & Reel (TR) 296-27234-1-ND - Cut Tape (CT) 296-27234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59281RGER |
Description | IC LED DRIVER LINEAR 35MA 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLC59281RGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 35mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.16000 | ¥12.16 |
10 | ¥10.83900 | ¥108.39 |
25 | ¥10.29000 | ¥257.25 |
100 | ¥8.45190 | ¥845.19 |
250 | ¥7.90104 | ¥1,975.26 |
500 | ¥6.98238 | ¥3,491.19 |
1,000 | ¥5.51236 | ¥5,512.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.14488 | ¥15,434.64 |
6,000 | ¥4.88762 | ¥29,325.72 |
15,000 | ¥4.70388 | ¥70,558.20 |