TLC59283RGER | |
---|---|
DigiKey Part Number | 296-34808-2-ND - Tape & Reel (TR) 296-34808-1-ND - Cut Tape (CT) 296-34808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59283RGER |
Description | IC LED DRIVER LINEAR 45MA 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLC59283RGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 10V | |
Current - Output / Channel | 45mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.43300 | ¥44.33 |
25 | ¥4.16400 | ¥104.10 |
100 | ¥3.39890 | ¥339.89 |
250 | ¥3.15684 | ¥789.21 |
500 | ¥2.68658 | ¥1,343.29 |
1,000 | ¥2.14924 | ¥2,149.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.94778 | ¥5,843.34 |
6,000 | ¥1.81344 | ¥10,880.64 |
15,000 | ¥1.74627 | ¥26,194.05 |
30,000 | ¥1.67911 | ¥50,373.30 |