TLC59281DBQR | |
---|---|
DigiKey Part Number | 296-25789-2-ND - Tape & Reel (TR) 296-25789-1-ND - Cut Tape (CT) 296-25789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59281DBQR |
Description | IC LED DRIVER LINEAR 35MA 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59281DBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 35mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥10.42200 | ¥104.22 |
25 | ¥8.85840 | ¥221.46 |
100 | ¥7.09000 | ¥709.00 |
250 | ¥6.22664 | ¥1,556.66 |
500 | ¥5.69888 | ¥2,849.44 |
1,000 | ¥5.25970 | ¥5,259.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.79067 | ¥11,976.68 |
5,000 | ¥4.50483 | ¥22,524.15 |
7,500 | ¥4.36067 | ¥32,705.02 |
12,500 | ¥4.20002 | ¥52,500.25 |
17,500 | ¥4.10567 | ¥71,849.23 |