TLC59283RGET | |
---|---|
DigiKey Part Number | 296-TLC59283RGETTR-ND - Tape & Reel (TR) 296-TLC59283RGETCT-ND - Cut Tape (CT) 296-TLC59283RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59283RGET |
Description | IC LED DRIVER LINEAR 45MA 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLC59283RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 10V | |
Current - Output / Channel | 45mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.78800 | ¥107.88 |
25 | ¥10.24240 | ¥256.06 |
100 | ¥8.41280 | ¥841.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.59440 | ¥1,898.60 |
500 | ¥6.71152 | ¥3,355.76 |
1,250 | ¥5.29854 | ¥6,623.18 |
2,500 | ¥4.94529 | ¥12,363.23 |
6,250 | ¥4.69803 | ¥29,362.69 |
12,500 | ¥4.52141 | ¥56,517.63 |