ISO1042QDWVQ1 | |
---|---|
DigiKey Part Number | 296-ISO1042QDWVQ1-ND |
Manufacturer | |
Manufacturer Product Number | ISO1042QDWVQ1 |
Description | IC TXRX/ISO FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1042QDWVQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 125 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 1.71V, 2.25V, 4.5V ~ 1.89V, 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.37400 | ¥343.74 |
64 | ¥32.50063 | ¥2,080.04 |
128 | ¥28.16672 | ¥3,605.34 |
256 | ¥26.72227 | ¥6,840.90 |
512 | ¥23.97793 | ¥12,276.70 |
1,024 | ¥20.22226 | ¥20,707.59 |
2,560 | ¥19.21117 | ¥49,180.60 |