TLC5928PW | |
---|---|
DigiKey Part Number | 296-23819-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5928PW |
Description | IC LED DRVR LINEAR 35MA 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5928PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 35mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.52800 | ¥125.28 |
60 | ¥11.81667 | ¥709.00 |
120 | ¥10.06725 | ¥1,208.07 |
300 | ¥9.45277 | ¥2,835.83 |
540 | ¥8.27122 | ¥4,466.46 |
1,020 | ¥6.85325 | ¥6,990.32 |
2,520 | ¥6.38062 | ¥16,079.16 |
5,040 | ¥6.14431 | ¥30,967.32 |