350873-3 | |
---|---|
DigiKey Part Number | A100576TR-ND - Tape & Reel (TR) A100576CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350873-3 |
Description | CONN PIN 14-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350873-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.80600 | ¥18.06 |
25 | ¥1.67800 | ¥41.95 |
50 | ¥1.59280 | ¥79.64 |
100 | ¥1.50570 | ¥150.57 |
250 | ¥1.40224 | ¥350.56 |
500 | ¥1.32146 | ¥660.73 |
1,000 | ¥1.25216 | ¥1,252.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.15985 | ¥2,899.62 |
5,000 | ¥1.05020 | ¥5,251.00 |
12,500 | ¥0.92326 | ¥11,540.75 |
25,000 | ¥0.82516 | ¥20,629.00 |
62,500 | ¥0.71552 | ¥44,720.00 |