2-87523-3 | |
---|---|
DigiKey Part Number | A33426TR-ND - Tape & Reel (TR) A33426CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-87523-3 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-87523-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.29900 | ¥22.99 |
25 | ¥2.28560 | ¥57.14 |
50 | ¥2.25760 | ¥112.88 |
100 | ¥2.08610 | ¥208.61 |
250 | ¥1.71452 | ¥428.63 |
500 | ¥1.61930 | ¥809.65 |
1,000 | ¥1.50510 | ¥1,505.10 |
2,500 | ¥1.45744 | ¥3,643.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥1.14321 | ¥14,290.12 |