87309-9 | |
---|---|
DigiKey Part Number | A100842TR-ND - Tape & Reel (TR) A100842CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 87309-9 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87309-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥3.33000 | ¥83.25 |
50 | ¥3.26100 | ¥163.05 |
100 | ¥2.78640 | ¥278.64 |
250 | ¥2.50792 | ¥626.98 |
500 | ¥2.36852 | ¥1,184.26 |
1,000 | ¥2.07601 | ¥2,076.01 |
2,500 | ¥2.06207 | ¥5,155.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥1.67213 | ¥20,901.62 |