2-87195-4 | |
---|---|
DigiKey Part Number | A33431TR-ND - Tape & Reel (TR) A33431CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-87195-4 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-87195-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.24900 | ¥22.49 |
25 | ¥2.23960 | ¥55.99 |
50 | ¥2.21180 | ¥110.59 |
100 | ¥2.04420 | ¥204.42 |
250 | ¥1.68040 | ¥420.10 |
500 | ¥1.58696 | ¥793.48 |
1,000 | ¥1.47497 | ¥1,474.97 |
2,500 | ¥1.42824 | ¥3,570.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥1.10832 | ¥13,854.00 |