2-87499-5 | |
---|---|
DigiKey Part Number | A3023-ND |
Manufacturer | |
Manufacturer Product Number | 2-87499-5 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87499-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥18.22600 | ¥182.26 |
25 | ¥18.13720 | ¥453.43 |
50 | ¥17.95160 | ¥897.58 |
100 | ¥16.47130 | ¥1,647.13 |
250 | ¥16.37888 | ¥4,094.72 |
500 | ¥14.89834 | ¥7,449.17 |
1,000 | ¥13.32517 | ¥13,325.17 |
2,500 | ¥12.30728 | ¥30,768.20 |