2-87499-1 | |
---|---|
DigiKey Part Number | A3021-ND |
Manufacturer | |
Manufacturer Product Number | 2-87499-1 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87499-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.84000 | ¥20.84 |
10 | ¥18.57300 | ¥185.73 |
25 | ¥18.47560 | ¥461.89 |
50 | ¥18.28880 | ¥914.44 |
100 | ¥16.78030 | ¥1,678.03 |
250 | ¥16.68580 | ¥4,171.45 |
500 | ¥15.17746 | ¥7,588.73 |
1,000 | ¥13.57486 | ¥13,574.86 |
2,500 | ¥12.53789 | ¥31,344.73 |