1-87499-3 | |
---|---|
DigiKey Part Number | A3017-ND |
Manufacturer | |
Manufacturer Product Number | 1-87499-3 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87499-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.32000 | ¥20.32 |
10 | ¥18.07600 | ¥180.76 |
25 | ¥17.98720 | ¥449.68 |
50 | ¥17.80400 | ¥890.20 |
100 | ¥16.33560 | ¥1,633.56 |
250 | ¥16.24356 | ¥4,060.89 |
500 | ¥14.77514 | ¥7,387.57 |
1,000 | ¥13.21508 | ¥13,215.08 |
2,500 | ¥12.20559 | ¥30,513.98 |