9-103323-0-08 | |
---|---|
DigiKey Part Number | A32705-08-ND |
Manufacturer | |
Manufacturer Product Number | 9-103323-0-08 |
Description | CONN HEADER R/A 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.318" (8.08mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | - | |
Insulation Height | 0.138" (3.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.96700 | ¥99.67 |
100 | ¥8.57840 | ¥857.84 |
500 | ¥7.55844 | ¥3,779.22 |
1,000 | ¥6.77013 | ¥6,770.13 |
5,000 | ¥6.12095 | ¥30,604.75 |
10,000 | ¥5.56450 | ¥55,645.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/348/485/AMPMODU-Mod-II-Breakaway-TH-RA-Tin-xx-Pins_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/680/AMPMODU-Mod-II-Breakaway-TH-RA-Tin-1-Pin_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/239/095/AMPMODU-Mod-II-Breakaway-TH-RA-Tin-2-Pins_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/400/174/AMPMODU-Mod-II-Breakaway-TH-RA-Tin-3-Pins_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/260/932/AMPMODU-Mod-II-Breakaway-TH-RA-Tin-4-Pins_tmb.jpg)