1-87499-7 | |
---|---|
DigiKey Part Number | A3019-ND |
Manufacturer | |
Manufacturer Product Number | 1-87499-7 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87499-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.71000 | ¥21.71 |
10 | ¥19.32300 | ¥193.23 |
25 | ¥19.22200 | ¥480.55 |
50 | ¥19.02660 | ¥951.33 |
100 | ¥17.45790 | ¥1,745.79 |
250 | ¥17.35968 | ¥4,339.92 |
500 | ¥15.79046 | ¥7,895.23 |
1,000 | ¥14.12307 | ¥14,123.07 |
2,500 | ¥13.04426 | ¥32,610.65 |