86286-1 | |
---|---|
DigiKey Part Number | A3077-ND |
Manufacturer | |
Manufacturer Product Number | 86286-1 |
Description | CONN KEYING PLUG NATURAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For AMPMODU Mod II and IV Series |
Datasheet | Datasheet |
EDA/CAD Models | 86286-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | AMPMODU Mod II and IV Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥2.13600 | ¥21.36 |
25 | ¥2.13120 | ¥53.28 |
50 | ¥2.10500 | ¥105.25 |
100 | ¥1.94450 | ¥194.45 |
250 | ¥1.59816 | ¥399.54 |
500 | ¥1.50940 | ¥754.70 |
1,000 | ¥1.40275 | ¥1,402.75 |
2,500 | ¥1.35837 | ¥3,395.93 |