926329-1 | |
---|---|
DigiKey Part Number | A105112-ND |
Manufacturer | |
Manufacturer Product Number | 926329-1 |
Description | KEYING PLUG |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 926329-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.88000 | ¥2.88 |
10 | ¥2.41500 | ¥24.15 |
25 | ¥2.23920 | ¥55.98 |
50 | ¥2.11720 | ¥105.86 |
100 | ¥2.00120 | ¥200.12 |
250 | ¥1.85628 | ¥464.07 |
500 | ¥1.75424 | ¥877.12 |
1,000 | ¥1.65780 | ¥1,657.80 |
2,500 | ¥1.53862 | ¥3,846.55 |