0015040293 | |
---|---|
DigiKey Part Number | WM21021-ND |
Manufacturer | |
Manufacturer Product Number | 0015040293 |
Description | UNIVERSAL POLARIZING KEY WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015040293 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | C-Grid SL Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥1.04600 | ¥10.46 |
100 | ¥0.75070 | ¥75.07 |
1,000 | ¥0.58777 | ¥587.77 |
2,500 | ¥0.57489 | ¥1,437.23 |