CBLT-UA-ST-1 | |
---|---|
DigiKey Part Number | 102-5946-ND |
Manufacturer | |
Manufacturer Product Number | CBLT-UA-ST-1 |
Description | CBL USB2.0 A PLUG TO OPEN 3.28' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Cable (Round) | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.85000 | ¥37.85 |
10 | ¥34.33300 | ¥343.33 |
25 | ¥32.51720 | ¥812.93 |
50 | ¥31.76200 | ¥1,588.10 |
150 | ¥30.24873 | ¥4,537.31 |
300 | ¥26.46787 | ¥7,940.36 |
600 | ¥25.71147 | ¥15,426.88 |
1,050 | ¥21.93042 | ¥23,026.94 |
2,550 | ¥20.41798 | ¥52,065.85 |