A-USB20AM-OE-100BK28 | |
---|---|
DigiKey Part Number | 123-A-USB20AM-OE-100BK28-ND |
Manufacturer | |
Manufacturer Product Number | A-USB20AM-OE-100BK28 |
Description | CBL USB2.0 A PLUG TO OPEN 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Cable (Round) | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥11.98600 | ¥119.86 |
25 | ¥11.47400 | ¥286.85 |
50 | ¥11.21960 | ¥560.98 |
100 | ¥10.70890 | ¥1,070.89 |
250 | ¥9.68920 | ¥2,422.30 |
500 | ¥8.92422 | ¥4,462.11 |
1,000 | ¥7.64924 | ¥7,649.24 |
2,500 | ¥7.13931 | ¥17,848.28 |