A-USB20AM-OE-200BK28 | |
---|---|
DigiKey Part Number | 123-A-USB20AM-OE-200BK28-ND |
Manufacturer | |
Manufacturer Product Number | A-USB20AM-OE-200BK28 |
Description | CBL USB2.0 A PLUG TO OPEN 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Cable (Round) | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥17.79100 | ¥177.91 |
25 | ¥17.03360 | ¥425.84 |
50 | ¥16.65440 | ¥832.72 |
100 | ¥15.89830 | ¥1,589.83 |
250 | ¥14.38392 | ¥3,595.98 |
500 | ¥13.24832 | ¥6,624.16 |
1,000 | ¥11.35580 | ¥11,355.80 |
2,500 | ¥10.59873 | ¥26,496.83 |