Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Female to Wire Leads | |
Length | 2.00' (609.6mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 24 AWG | |
Shielding | Unshielded | |
Color | Multiple | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.09000 | ¥182.09 |
10 | ¥159.45100 | ¥1,594.51 |
25 | ¥152.55800 | ¥3,813.95 |
50 | ¥147.63700 | ¥7,381.85 |
100 | ¥142.71600 | ¥14,271.60 |
250 | ¥134.84208 | ¥33,710.52 |
500 | ¥130.90516 | ¥65,452.58 |