926475-5 | |
---|---|
DigiKey Part Number | A106770-ND |
Manufacturer | |
Manufacturer Product Number | 926475-5 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926475-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥8.40700 | ¥84.07 |
25 | ¥8.03920 | ¥200.98 |
50 | ¥7.92740 | ¥396.37 |
100 | ¥6.92660 | ¥692.66 |
250 | ¥6.66768 | ¥1,666.92 |
500 | ¥6.29724 | ¥3,148.62 |
1,000 | ¥5.44523 | ¥5,445.23 |
3,000 | ¥5.03776 | ¥15,113.28 |