2-87195-6 | |
---|---|
DigiKey Part Number | 2-87195-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-87195-6 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-87195-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.20200 | ¥32.02 |
25 | ¥3.18880 | ¥79.72 |
50 | ¥3.12140 | ¥156.07 |
100 | ¥2.66820 | ¥266.82 |
250 | ¥2.40152 | ¥600.38 |
500 | ¥2.26820 | ¥1,134.10 |
1,000 | ¥1.98800 | ¥1,988.00 |
2,500 | ¥1.97469 | ¥4,936.73 |