2-87456-2 | |
---|---|
DigiKey Part Number | A3041-ND |
Manufacturer | |
Manufacturer Product Number | 2-87456-2 |
Description | CONN RCPT HSG 26POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87456-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.13000 | ¥31.13 |
10 | ¥27.72000 | ¥277.20 |
25 | ¥27.58240 | ¥689.56 |
50 | ¥27.29820 | ¥1,364.91 |
100 | ¥24.61070 | ¥2,461.07 |
300 | ¥24.46913 | ¥7,340.74 |
500 | ¥22.63060 | ¥11,315.30 |
1,000 | ¥20.22604 | ¥20,226.04 |
2,500 | ¥18.67019 | ¥46,675.48 |