87733-4 | |
---|---|
DigiKey Part Number | A25876-ND |
Manufacturer | |
Manufacturer Product Number | 87733-4 |
Description | CONN RCPT HSG 26POS 2.54MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.85000 | ¥71.85 |
10 | ¥62.59900 | ¥625.99 |
25 | ¥60.94760 | ¥1,523.69 |
50 | ¥59.30140 | ¥2,965.07 |
100 | ¥55.67750 | ¥5,567.75 |
250 | ¥55.34824 | ¥13,837.06 |
500 | ¥52.05374 | ¥26,026.87 |
1,000 | ¥46.45303 | ¥46,453.03 |