104503-3 | |
---|---|
DigiKey Part Number | A111702-ND |
Manufacturer | |
Manufacturer Product Number | 104503-3 |
Description | CONN HDR HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Header Black 0.100" (2.54mm) |
EDA/CAD Models | 104503-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.33000 | ¥113.30 |
25 | ¥10.99120 | ¥274.78 |
50 | ¥10.88120 | ¥544.06 |
100 | ¥10.09970 | ¥1,009.97 |
250 | ¥9.93256 | ¥2,483.14 |
500 | ¥9.03982 | ¥4,519.91 |
1,000 | ¥8.09117 | ¥8,091.17 |
2,500 | ¥7.47736 | ¥18,693.40 |