NCP781BMNADJTAG

DigiKey Part Number
NCP781BMNADJTAGOSTR-ND - Tape & Reel (TR)
NCP781BMNADJTAGOSCT-ND - Cut Tape (CT)
NCP781BMNADJTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP781BMNADJTAG
Description
IC REG LINEAR POS ADJ 100MA 6DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 6-DFN (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NCP781BMNADJTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
150V
Voltage - Output (Min/Fixed)
1.23V
Voltage - Output (Max)
Voltage Dropout (Max)
9.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
400 µA
PSRR
83dB ~ 56dB (1kHz ~ 100kHz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3.3x3.3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.84000¥10.84
10¥9.71200¥97.12
25¥9.21480¥230.37
100¥7.07600¥707.60
250¥6.25292¥1,563.23
500¥5.92386¥2,961.93
1,000¥4.60751¥4,607.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.37711¥13,131.33
6,000¥4.21255¥25,275.30
15,000¥4.08091¥61,213.65
Manufacturers Standard Package