IGP30N60H3XKSA1 | |
---|---|
DigiKey Part Number | 448-IGP30N60H3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGP30N60H3XKSA1 |
Description | IGBT TRENCH FS 600V 60A TO220-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 187 W Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 30A | |
Power - Max | 187 W | |
Switching Energy | 1.17mJ | |
Input Type | Standard | |
Gate Charge | 165 nC | |
Td (on/off) @ 25°C | 18ns/207ns | |
Test Condition | 400V, 30A, 10.5Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | PG-TO220-3-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.46000 | ¥24.46 |
50 | ¥19.64200 | ¥982.10 |
100 | ¥16.16040 | ¥1,616.04 |
500 | ¥13.67426 | ¥6,837.13 |
1,000 | ¥11.60242 | ¥11,602.42 |
2,000 | ¥11.02234 | ¥22,044.68 |
5,000 | ¥10.60795 | ¥53,039.75 |