IPA60R380C6XKSA1 | |
---|---|
DigiKey Part Number | IPA60R380C6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R380C6XKSA1 |
Description | MOSFET N-CH 600V 10.6A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 10.6A (Tc) 31W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 320µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
50 | ¥14.13240 | ¥706.62 |
100 | ¥11.62750 | ¥1,162.75 |
500 | ¥9.83846 | ¥4,919.23 |
1,000 | ¥8.34781 | ¥8,347.81 |
2,000 | ¥7.93039 | ¥15,860.78 |
5,000 | ¥7.63226 | ¥38,161.30 |
10,000 | ¥7.37959 | ¥73,795.90 |