IGW30N60TFKSA1 | |
---|---|
DigiKey Part Number | IGW30N60TFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGW30N60TFKSA1 |
Description | IGBT TRENCH FS 600V 60A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 187 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 30A | |
Power - Max | 187 W | |
Switching Energy | 1.46mJ | |
Input Type | Standard | |
Gate Charge | 167 nC | |
Td (on/off) @ 25°C | 23ns/254ns | |
Test Condition | 400V, 30A, 10.6Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
30 | ¥19.35333 | ¥580.60 |
120 | ¥16.58792 | ¥1,990.55 |
510 | ¥14.74496 | ¥7,519.93 |
1,020 | ¥12.62539 | ¥12,877.90 |
2,010 | ¥11.88816 | ¥23,895.20 |
5,010 | ¥11.40547 | ¥57,141.40 |