STGW30NC60WD | |
---|---|
DigiKey Part Number | 497-5204-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW30NC60WD |
Description | IGBT 600V 60A TO247-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 60 A 200 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGW30NC60WD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 20A | |
Power - Max | 200 W | |
Switching Energy | 305µJ (on), 181µJ (off) | |
Input Type | Standard | |
Gate Charge | 102 nC | |
Td (on/off) @ 25°C | 29.5ns/118ns | |
Test Condition | 390V, 20A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 40 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
30 | ¥31.88400 | ¥956.52 |
120 | ¥27.32842 | ¥3,279.41 |
510 | ¥24.29200 | ¥12,388.92 |
1,020 | ¥20.80002 | ¥21,216.02 |
2,010 | ¥19.58541 | ¥39,366.67 |