STGW20NC60V | |
---|---|
DigiKey Part Number | 497-4356-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW20NC60V |
Description | IGBT 600V 60A TO247-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 60 A 200 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGW20NC60V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 20A | |
Power - Max | 200 W | |
Switching Energy | 220µJ (on), 330µJ (off) | |
Input Type | Standard | |
Gate Charge | 100 nC | |
Td (on/off) @ 25°C | 31ns/100ns | |
Test Condition | 390V, 20A, 3.3Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
30 | ¥25.84167 | ¥775.25 |
120 | ¥22.15075 | ¥2,658.09 |
510 | ¥19.68969 | ¥10,041.74 |
1,020 | ¥16.85924 | ¥17,196.42 |
2,010 | ¥15.87474 | ¥31,908.23 |
5,010 | ¥15.23022 | ¥76,303.40 |