IGW40N65H5FKSA1 | |
---|---|
DigiKey Part Number | IGW40N65H5FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGW40N65H5FKSA1 |
Description | IGBT 650V 74A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 74 A 255 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 74 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 40A | |
Power - Max | 255 W | |
Switching Energy | 390µJ (on), 120µJ (off) | |
Input Type | Standard | |
Gate Charge | 95 nC | |
Td (on/off) @ 25°C | 22ns/165ns | |
Test Condition | 400V, 20A, 15Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.97000 | ¥29.97 |
30 | ¥23.77300 | ¥713.19 |
120 | ¥20.37608 | ¥2,445.13 |
510 | ¥18.11212 | ¥9,237.18 |
1,020 | ¥15.50856 | ¥15,818.73 |
2,010 | ¥14.60296 | ¥29,351.95 |
5,010 | ¥14.01002 | ¥70,190.20 |